
0496270382 | |
|---|---|
DigiKey Part Number | 0496270382-ND |
Manufacturer | |
Manufacturer Product Number | 0496270382 |
Description | 4.2MM W/W TPA CONN. FEMALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For 49624 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0496270382 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 3 | |
For Use With/Related Products | 49624 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10244 € | 1.536,60 € |
| Unit Price without VAT: | 0,10244 € |
|---|---|
| Unit Price with VAT: | 0,12190 € |


