Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0496241095 | |
|---|---|
DigiKey Part Number | 900-0496241095-ND |
Manufacturer | |
Manufacturer Product Number | 0496241095 |
Description | CONN RCPT HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Ivory 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0496241095 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Ivory |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039012100 | Molex | 17.050 | WM3704-ND | 0,37000 € | Parametric Equivalent |
| 0039012105 | Molex | 3.100 | WM23704-ND | 0,58000 € | Parametric Equivalent |
| 0039013105 | Molex | 9.310 | WM9879-ND | 0,45000 € | Parametric Equivalent |
| 0039039102 | Molex | 23.545 | WM19548-ND | 0,38000 € | Parametric Equivalent |
| 0469921010 | Molex | 16.427 | WM16258-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18850 € | 565,50 € |
| Unit Price without VAT: | 0,18850 € |
|---|---|
| Unit Price with VAT: | 0,22432 € |














