10 Rectangular Connectors - Housings Header Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0496231090

DigiKey Part Number
900-0496231090-ND
Manufacturer
Manufacturer Product Number
0496231090
Description
CONN HDR HSG 10POS 4.20MM
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Header Natural 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Obsolete
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.