
0496191611 | |
|---|---|
DigiKey Part Number | WM8693TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0496191611 |
Description | CONN MICRO SD/SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 18 (16 + 2) Position Card Connector Combo - microSD™, SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0496191611 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.108" (2.75mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Combo - microSD™, SIM | Contact Finish Gold |
Number of Positions 18 (16 + 2) | Base Product Number |
Connector Type Connector and Ejector |

