49616-0715
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
49616-0715
0496160715
0496160715
Molex RF Connectors | Digi-Key Daily

0496160715

DigiKey Part Number
23-0496160715-ND
Manufacturer
Manufacturer Product Number
0496160715
Description
CONN FMALE HDR USB2.0 MINI B R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Female Header Connector 5 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0496160715 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Female Header
Specifications
USB 2.0
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1A, 5A
Voltage - Rated
5VDC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Phosphor Bronze
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.098 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
871,74195 €151,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,74195 €
Unit Price with VAT:2,07292 €

Other Suppliers on DigiKey

1.098In Stock
Ships from WEC