0495490510 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 2.619
Unit Price: 0,08000 €
Datasheet
Image for 0495490510 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0495490510

DigiKey Part Number
0495490510-ND
Manufacturer
Manufacturer Product Number
0495490510
Description
CONN RCPT HSG 5POS 2.50MM
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Color
Natural
Connector Type
Note
Contacts Sold Separately
Contact Type
Female Socket
Base Product Number
Number of Positions
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP-5JST Sales America Inc.2.619455-2268-ND0,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes