
0495180390 | |
---|---|
DigiKey Part Number | 0495180390-ND |
Manufacturer | |
Manufacturer Product Number | 0495180390 |
Description | 3.96 W/B CONN. TPA-3P |
Customer Reference | |
Detailed Description | Connector Retainer For 49517 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0495180390 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Retainer | |
Number of Positions | 3 | |
For Use With/Related Products | 49517 Series | |
Features | - | |
Base Product Number |