Image for 0494561217 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0494561217

DigiKey Part Number
900-0494561217TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0494561217
Description
CONN FFC FPC BOTTOM 12POS 1MM RA
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Material
Copper Alloy
Manufacturer
Molex
Contact Finish
Tin
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Actuator Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Obsolete
Features
Solder Retention
Flat Flex Type
FFC, FPC
Voltage Rating
125V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
12
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Contact Finish Thickness
11.8µin (0.30µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.110" (2.80mm)
Mating Cycles
250
Locking Feature
Flip Lock, Backlock
Base Product Number
Cable End Type
Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 8.400 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8.400In Stock
Ships from WEC