12 Rectangular Connectors - Housings Header Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0491021210

DigiKey Part Number
0491021210-ND
Manufacturer
Manufacturer Product Number
0491021210
Description
CONN HDR HSG 12POS 2.50MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Header Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0491021210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.205" (5.20mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
Terminal Position Lock (TPA)
Insulation Material
Polyester
Operating Temperature
-40°C ~ 120°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 27.000 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

27.000In Stock
Ships from WEC