

0490450011 | |
|---|---|
DigiKey Part Number | WM9733TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0490450011 |
Description | CONN RCPT 24P 0.02 GOLD SMD R/A |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0490450011 Models |
Category | Mounting Type Surface Mount, Right Angle |
Mfr | Termination |
Series | Fastening Type Detent Lock |
Packaging Tape & Reel (TR) | Contact Finish - Mating |
Part Status Obsolete | Insulation Color Black |
Connector Type | Insulation Height 0.118" (3.00mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Shielded, Shutter |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Contact Material Copper Alloy |
Number of Rows 1 | Base Product Number |

