
0484080001 | |
|---|---|
DigiKey Part Number | 0484080001-ND |
Manufacturer | |
Manufacturer Product Number | 0484080001 |
Description | CONN RCPT USB3.0 TYPEA 9POS VERT |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Bag | Current Rating (Amps) 0.25A, 1.8A |
Part Status Obsolete | Voltage - Rated 30VAC/DC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 5000 |
Number of Contacts 9 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole | Material Flammability Rating UL94 HB |
Mounting Feature Vertical | Insulation Color Blue |
Termination Solder | Base Product Number |

