
0483980004 | |
|---|---|
DigiKey Part Number | 0483980004-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0483980004 |
Description | CONN RCP USB3.0 TYPEA 9POS TH RA |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Board Cutout, Through Hole, Right Angle |
EDA/CAD Models | 0483980004 Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 0.25A, 1.8A |
Packaging Tape & Reel (TR) | Voltage - Rated 30VAC/DC |
Part Status Obsolete | Mating Cycles 5000 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 9 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Material Flammability Rating UL94 V-0 |
Mounting Type Board Cutout, Through Hole, Right Angle | Insulation Color Blue |
Mounting Feature Horizontal, Mid Mount, Reverse | Base Product Number |
Termination Solder |

