cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0483400001

DigiKey Part Number
0483400001-ND
Manufacturer
Manufacturer Product Number
0483400001
Description
CONN SMART CARD R/A PCB
Customer Reference
Detailed Description
8 Position Card Connector Smart Card Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
0483400001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Card Type
Smart Card
Number of Positions
8
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Through Hole, Right Angle
Features
Board Guide, Board Lock
Height Above Board
-
Mounting Feature
-
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.