HDMI Receptacle Connector 21 (19+2 Dummy) Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0483078022

DigiKey Part Number
0483078022-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0483078022
Description
CONN RCPT HDMI 21POS SMD
Customer Reference
Detailed Description
HDMI Receptacle Connector 21 (19+2 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0483078022 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pick and Place
Manufacturer
Molex
Operating Temperature
-20°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Current Rating (Amps)
0.5A
Part Status
Obsolete
Voltage - Rated
40VAC
Connector Type
HDMI
Shielding
Shielded
Number of Contacts
21 (19+2 Dummy)
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Copper Alloy
Mounting Type
Surface Mount, Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Flange, Vertical
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.