
0483077012 | |
|---|---|
DigiKey Part Number | 0483077012-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0483077012 |
Description | CONN RCPT HDMI 21POS SMD |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 21 (19+2 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0483077012 Models |
Category | Features Pick and Place |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.5A |
Part Status Obsolete | Voltage - Rated 40VAC |
Connector Type HDMI | Shielding Shielded |
Number of Contacts 21 (19+2 Dummy) | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Flange, Vertical | Base Product Number |
Termination Solder |

