
Category | Features Pick and Place |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.5A |
Part Status Obsolete | Voltage - Rated 40VAC |
Connector Type HDMI | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Brass |
Mounting Type Surface Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |

