
0483070012 | |
|---|---|
DigiKey Part Number | 0483070012-ND |
Manufacturer | |
Manufacturer Product Number | 0483070012 |
Description | HDMI REC VERT W/METAL BRACKET |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | HDMI | |
Number of Contacts | - | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Base Product Number |

