Image for 0482270701 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0482270701

DigiKey Part Number
0482270701-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0482270701
Description
CONN HEADER SMD R/A 7POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0482270701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Insulation Height
0.114" (2.90mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Not For New Designs
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Rows
1
Features
Solder Retention
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
Flash
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
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,22185 €1.663,88 €
Manufacturers Standard Package
Unit Price without VAT:0,22185 €
Unit Price with VAT:0,26400 €