Image for 0482270501 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0482270501

DigiKey Part Number
0482270501-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0482270501
Description
CONN HEADER SMD R/A 5POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0482270501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.114" (2.90mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.