
0482270302 | |
|---|---|
DigiKey Part Number | 0482270302-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0482270302 |
Description | CONN HEADER SMD R/A 3POS 1MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0482270302 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tape & Reel (TR) | Insulation Height 0.114" (2.90mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |

