
0482121101 | |
|---|---|
DigiKey Part Number | 900-0482121101-ND |
Manufacturer | |
Manufacturer Product Number | 0482121101 |
Description | CONN SKT SODIMM 200POS |
Customer Reference | |
Detailed Description | 200 Position SODIMM DDR2 SDRAM Socket |
Category | Connector Style SODIMM |
Manufacturer Molex | Number of Positions 200 |
Series | Memory Type DDR2 SDRAM |
Packaging Bulk | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Base Product Number |

