
0482060105 | |
|---|---|
DigiKey Part Number | 0482060105-ND |
Manufacturer | |
Manufacturer Product Number | 0482060105 |
Description | CONN SKT FB-DIMM 240POS PCB |
Customer Reference | |
Detailed Description | 240 Position FB-DIMM DDR2 FBDRAM Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0482060105 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Features Board Lock, Latches |
Series | Mounting Feature Normal, Standard - Top |
Packaging Tray | Card Thickness 0.050" (1.27mm) |
Part Status Not For New Designs | Color Black |
Connector Style FB-DIMM | Contact Finish Gold |
Number of Positions 240 | Contact Finish Thickness Flash |
Memory Type DDR2 FBDRAM | Base Product Number |
Standards MO-256 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,30588 € | 1.322,35 € |
| Unit Price without VAT: | 3,30588 € |
|---|---|
| Unit Price with VAT: | 3,93400 € |

