Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17EBH015SAA110 | Amphenol CS (Commercial Products) | 606 | 17EBH015SAA110-ND | 3,17000 € | Similar |
| 634-015-263-033 | EDAC Inc. | 45 | 634-015-263-033-ND | 2,89000 € | Similar |
| 634-015-263-040 | EDAC Inc. | 0 | 634-015-263-040-ND | 1,52348 € | Similar |
| 634-015-263-042 | EDAC Inc. | 114 | 151-1493-ND | 2,47000 € | Similar |
| 634-015-263-043 | EDAC Inc. | 53 | 151-1494-ND | 2,89000 € | Similar |













