Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0482026042 | |
|---|---|
DigiKey Part Number | WM8690-ND |
Manufacturer | |
Manufacturer Product Number | 0482026042 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0482026042 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-009-113R161 | NorComp Inc. | 1.172 | 182-709ME-ND | 1,93000 € | Similar |
| 182-009-113R171 | NorComp Inc. | 1.057 | 182-909ME-ND | 1,88000 € | Similar |
| 182-009-113R181 | NorComp Inc. | 4.582 | 182-809ME-ND | 2,36000 € | Similar |
| 182-009-113R431 | NorComp Inc. | 0 | 182-009-113R431-ND | 1,21220 € | Similar |
| 182-009-113R451 | NorComp Inc. | 0 | 182-009-113R451-ND | 1,21220 € | Similar |











