Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0482016043 | |
|---|---|
DigiKey Part Number | WM4077-ND |
Manufacturer | |
Manufacturer Product Number | 0482016043 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0482016043 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09681537612 | HARTING | 330 | 1195-2799-ND | 3,09000 € | Similar |
| 09681637812 | HARTING | 47 | 1195-2804-ND | 2,53000 € | Similar |
| 182-009-213R161 | NorComp Inc. | 7.666 | 182-709FE-ND | 2,03000 € | Similar |
| 182-009-213R171 | NorComp Inc. | 1.703 | 182-909FE-ND | 1,97000 € | Similar |
| 182-009-213R181 | NorComp Inc. | 904 | 182-809FE-ND | 2,41000 € | Similar |















