
0482006030 | |
|---|---|
DigiKey Part Number | WM9651-ND |
Manufacturer | |
Manufacturer Product Number | 0482006030 |
Description | CONN FMALE 120POS 0.050 GOLD |
Customer Reference | |
Detailed Description | 120 Position Female Connector Gold 0.050" (1.27mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 0482006030 Models |
Category | Features Board Lock, Standoffs |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Solder, Staggered |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Gold |
Gender Female | Contact Finish Thickness Flash |
Number of Positions 120 | Color White |
Card Thickness 0.062" (1.57mm) | Operating Temperature -10°C ~ 85°C |
Number of Rows 2 | Material - Insulation Polyphenylene Sulfide (PPS) |
Pitch 0.050" (1.27mm) | Base Product Number |
Read Out Dual |

