
0481681201 | |
|---|---|
DigiKey Part Number | 2266-481681201-23-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0481681201 |
Description | CONN RCPT 12POS SMD TIN |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0481681201 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Contact Finish Thickness 120.0µin (3.05µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 3.5mm |
Number of Positions 12 | Height Above Board 0.112" (2.85mm) |
Pitch 0.031" (0.80mm) | Base Product Number |

