Similar

0481460010 | |
|---|---|
DigiKey Part Number | 0481460010-ND |
Manufacturer | |
Manufacturer Product Number | 0481460010 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 0481460010 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat5 |
Series | Features Board Lock |
Packaging Tray | LED Color Amber - Green |
Part Status Obsolete | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0438600004 | Molex | 577 | WM5438-ND | 3,06000 € | Similar |
| RJHSE538A | Amphenol CS (Commercial Products) | 7.714 | 664-RJHSE538A-ND | 2,62000 € | Similar |



