
Category | Ejector Side Left |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Tube | Height Above Board 0.110" (2.80mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Memory Stick™ | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |

