




0480749101 | |
|---|---|
DigiKey Part Number | WM17279TR-ND - Tape & Reel (TR) WM17279CT-ND - Cut Tape (CT) WM17279DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0480749101 |
Description | CONN JACK 1PORT SURFACE MOUNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 0480749101 Models |
Category | LED Color Green - Yellow |
Manufacturer Molex | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Surface Mount | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 0.524" (13.31mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJ3011ABNL | Taoglas Limited | 1.663 | 931-TMJ3011ABNLCT-ND | 5,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 € | 12,51 € |
| 10 | 10,62700 € | 106,27 € |
| 25 | 9,96200 € | 249,05 € |
| 50 | 9,48640 € | 474,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,89630 € | 989,63 € |
| 200 | 9,42420 € | 1.884,84 € |
| 300 | 9,15867 € | 2.747,60 € |
| 500 | 8,83480 € | 4.417,40 € |
| 700 | 8,62780 € | 6.039,46 € |
| 1.000 | 8,41370 € | 8.413,70 € |
| Unit Price without VAT: | 12,51000 € |
|---|---|
| Unit Price with VAT: | 14,88690 € |











