13 (11 + 2) Position Card Connector Secure Digital - miniSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0480500001

DigiKey Part Number
900-0480500001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0480500001
Description
CONN MINI SD CARD R/A SMD
Customer Reference
Detailed Description
13 (11 + 2) Position Card Connector Secure Digital - miniSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Push Out
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Switch
Packaging
Tape & Reel (TR)
Height Above Board
0.080" (2.03mm)
Part Status
Obsolete
Mounting Feature
Reverse - Bottom
Card Type
Secure Digital - miniSD™
Contact Finish
Gold
Number of Positions
13 (11 + 2)
Contact Finish Thickness
3.94µin (0.10µm)
Connector Type
Connector and Ejector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.