



0480372100 | |
|---|---|
DigiKey Part Number | WM13995TR-ND - Tape & Reel (TR) WM13995CT-ND - Cut Tape (CT) WM13995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0480372100 |
Description | CONN PLUG USB2.0 TYPEA 4P SMD RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0480372100 Models |
Category | Features Board Guide |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 150VAC |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Steel |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04800 € | 10,48 € |
| 25 | 0,98200 € | 24,55 € |
| 50 | 0,93480 € | 46,74 € |
| 100 | 0,89030 € | 89,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,90936 € | 409,21 € |
| 900 | 0,86592 € | 779,33 € |
| 1.350 | 0,84151 € | 1.136,04 € |
| 2.250 | 0,81173 € | 1.826,39 € |
| 3.150 | 0,79269 € | 2.496,97 € |
| 4.500 | 0,77301 € | 3.478,55 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |









