
0480002001 | |
|---|---|
DigiKey Part Number | 900-0480002001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0480002001 |
Description | CONN SD/MMC/MS CARD R/A SMD |
Customer Reference | |
Detailed Description | 22 (19 + 3) Position Card Connector Combo - Memory Stick, MMC, SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.177" (4.50mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type Combo - Memory Stick, MMC, SD | Contact Finish Gold |
Number of Positions 22 (19 + 3) | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Connector and Ejector | Base Product Number |

