0479501001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 18.659
Unit Price: 2,39000 €
Datasheet
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace SMT Male Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace SMT Male Adhesive
RFID Asset Tracking Solutions
Molex Antenna Solutions

0479501001

DigiKey Part Number
WM5029-ND
Manufacturer
Manufacturer Product Number
0479501001
Description
RF ANT 2.4/5GHZ PCB TRC CAB .34"
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace SMT Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5GHz
Frequency Range
2.4GHz ~ 2.483.5GHz, 4.8GHz ~ 5.9GHz
Antenna Type
PCB Trace
Number of Bands
2
VSWR
-
Return Loss
-10dB, -9dB
Gain
3dBi, 2.7dBi, 3.7dBi
Power - Max
2 W
Features
Cable - 150mm
Termination
SMT Male
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.510 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.510In Stock
Ships from WEC