Direct




0479500001 | |
|---|---|
DigiKey Part Number | WM5028-ND |
Manufacturer | |
Manufacturer Product Number | 0479500001 |
Description | RF ANT 2.4/5GHZ PCB TRC CAB .34" |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace SMT Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 0479500001 Models |
Category | Number of Bands 2 |
Manufacturer Molex | Return Loss -10dB, -9dB |
Series | Gain 3dBi, 4.6dBi |
Packaging Tray | Power - Max 2 W |
Part Status Obsolete | Features Cable - 100mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination SMT Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.4GHz, 5GHz | Height (Max) 0.004" (0.10mm) |
Frequency Range 2.4GHz ~ 2.483.5GHz, 4.8GHz ~ 5.9GHz | Applications Bluetooth, WLAN, Zigbee™ |
Antenna Type PCB Trace | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1461530100 | Molex | 36.084 | WM12218-ND | 2,11000 € | Direct |


