Parametric Equivalent

0477259030 | |
|---|---|
DigiKey Part Number | 900-0477259030-ND |
Manufacturer | |
Manufacturer Product Number | 0477259030 |
Description | CONN PLUG HSG 12POS 3.50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Gray 0.138" (3.50mm) |
EDA/CAD Models | 0477259030 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed, Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Blade | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0477259020 | Molex | 5 | 900-0477259020-ND | 4,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 3,53302 € | 2.225,80 € |
| Unit Price without VAT: | 3,53302 € |
|---|---|
| Unit Price with VAT: | 4,20429 € |


