
0476591100 | |
|---|---|
DigiKey Part Number | 900-0476591100TR-ND - Tape & Reel (TR) 900-0476591100CT-ND - Cut Tape (CT) 900-0476591100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476591100 |
Description | HDMI REC.VERTICAL SMT TYPE W/HEI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0476591100 Models |
Category | Features Board Guide, Pick and Place |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A per Contact |
Part Status Active | Voltage - Rated 40VDC |
Connector Type HDMI | Mating Cycles 10000 |
Number of Contacts 19 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Through Hole | Shell/Shielding Material Brass Alloy |
Mounting Feature Vertical | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,75700 € | 17,57 € |
| 25 | 1,64640 € | 41,16 € |
| 50 | 1,56780 € | 78,39 € |
| 100 | 1,49280 € | 149,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,44995 € | 289,99 € |
| 400 | 1,38075 € | 552,30 € |
| 600 | 1,34180 € | 805,08 € |
| 1.000 | 1,29432 € | 1.294,32 € |
| 1.400 | 1,26396 € | 1.769,54 € |
| 2.000 | 1,23258 € | 2.465,16 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |










