

0476540001 | |
|---|---|
DigiKey Part Number | WM1397TR-ND - Tape & Reel (TR) WM1397CT-ND - Cut Tape (CT) WM1397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476540001 |
Description | CONN RCPT MICRO USB AB 5POS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0476540001 Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 1A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB - micro AB | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder | Base Product Number |
Features Pick and Place |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62500 € | 6,25 € |
| 25 | 0,58560 € | 14,64 € |
| 50 | 0,55780 € | 27,89 € |
| 100 | 0,53110 € | 53,11 € |
| 250 | 0,49776 € | 124,44 € |
| 500 | 0,47398 € | 236,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39095 € | 586,43 € |
| 3.000 | 0,37228 € | 1.116,84 € |
| 4.500 | 0,36179 € | 1.628,06 € |
| 7.500 | 0,34899 € | 2.617,43 € |
| 10.500 | 0,34081 € | 3.578,51 € |
| 15.000 | 0,33235 € | 4.985,25 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


