
0476500001 | |
|---|---|
DigiKey Part Number | WM7085TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0476500001 |
Description | CONN SATA RCPT 13POS SLD SMD |
Customer Reference | |
Detailed Description | 13 Position SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0476500001 Models |
Category | Number of Positions 13 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Mating Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 3.94µin (0.10µm) |
Connector Type SATA | Base Product Number |

