



0476421001 | |
|---|---|
DigiKey Part Number | WM26410TR-ND - Tape & Reel (TR) WM26410CT-ND - Cut Tape (CT) WM26410DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476421001 |
Description | CONN RCPT USB2.0 MICRO B SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0476421001 Models |
Category | Operating Temperature -30°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 1A, 1.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 30VAC |
Part Status Active | Mating Cycles 10000 |
Connector Type USB - micro B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,59200 € | 14,80 € |
| 50 | 0,56340 € | 28,17 € |
| 100 | 0,53650 € | 53,65 € |
| 250 | 0,50284 € | 125,71 € |
| 500 | 0,47880 € | 239,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40675 € | 610,12 € |
| 3.000 | 0,38734 € | 1.162,02 € |
| 4.500 | 0,37642 € | 1.693,89 € |
| 7.500 | 0,36310 € | 2.723,25 € |
| 10.500 | 0,35459 € | 3.723,20 € |
| 15.000 | 0,34579 € | 5.186,85 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |






