Similar
Parametric Equivalent
0476420011 | |
|---|---|
DigiKey Part Number | 0476420011-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0476420011 |
Description | CONN RCPT MICRO USB B 5POS SMD |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0476420011 Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 1A, 1.8A |
Packaging Tape & Reel (TR) | Voltage - Rated 30VAC |
Part Status Obsolete | Mating Cycles 10000 |
Connector Type USB - micro B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder | Base Product Number |
Features Pick and Place, Solder Retention |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476420001 | Molex | 8.998 | WM1398CT-ND | 0,77000 € | Similar |
| ZX62M-B-5P(30) | Hirose Electric Co Ltd | 2.596 | H125273CT-ND | 0,69000 € | Parametric Equivalent |



