
0476312001 | |
|---|---|
DigiKey Part Number | 0476312001-ND |
Manufacturer | |
Manufacturer Product Number | 0476312001 |
Description | CONN RCPT HDMI 19POS SMD |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0476312001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A per Contact | |
Voltage - Rated | 40VDC | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |

