
0476301000 | |
|---|---|
DigiKey Part Number | 0476301000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0476301000 |
Description | CONN RCPT HDMI 19POS BRD EDGE |
Customer Reference | |
Detailed Description | HDMI Receptacle Connector 19 Position Board Edge, Cutout; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0476301000 Models |
Category | Features Solder Retention |
Manufacturer Molex | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.5A per Contact |
Part Status Obsolete | Voltage - Rated 40VDC |
Connector Type HDMI | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Board Edge, Cutout; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder | Base Product Number |

