Similar





0476030001 | |
|---|---|
DigiKey Part Number | WM14337TR-ND - Tape & Reel (TR) WM14337CT-ND - Cut Tape (CT) WM14337DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0476030001 |
Description | CONN SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0476030001 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.075" (1.90mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type SIM Card | Contact Finish Gold |
Number of Positions 10 (8 + 2) | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Connector and Ejector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIM4065-8-1-15-00-A | GCT | 2.188 | 2073-SIM4065-8-1-15-00-ACT-ND | 2,00000 € | Similar |


