
0475939000 | |
|---|---|
DigiKey Part Number | WM7545-ND |
Manufacturer | |
Manufacturer Product Number | 0475939000 |
Description | CONN SOCKET LGA 1366POS NICKEL |
Customer Reference | |
Detailed Description | 1366 (32 x 41) Pos LGA Socket Nickel Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0475939000 Models |
Category | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Closed Frame |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Finish - Post Nickel |
Type LGA | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Number of Positions or Pins (Grid) 1366 (32 x 41) | Base Product Number |
Contact Finish - Mating Nickel |

