
0475792246 | |
|---|---|
DigiKey Part Number | 0475792246-ND |
Manufacturer | |
Manufacturer Product Number | 0475792246 |
Description | CONN MICRO SD CARD R/A SMD |
Customer Reference | |
Detailed Description | Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Molex | Features Switch |
Series | Height Above Board 0.100" (2.54mm) |
Packaging Bulk | Mounting Feature Normal, Standard - Top |
Part Status Obsolete | Contact Finish Gold |
Card Type Secure Digital - microSD™ | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Connector | Base Product Number |
Insertion, Removal Method Push In, Pull Out |

