




0475532001 | |
|---|---|
DigiKey Part Number | WM9889TR-ND - Tape & Reel (TR) WM9889CT-ND - Cut Tape (CT) WM9889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0475532001 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0475532001 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.071" (1.80mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type SIM Card | Contact Finish Gold |
Number of Positions 8 (6 + 2) | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector and Ejector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,04800 € | 20,48 € |
| 25 | 1,92000 € | 48,00 € |
| 50 | 1,82820 € | 91,41 € |
| 100 | 1,74080 € | 174,08 € |
| 250 | 1,63172 € | 407,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,64613 € | 987,68 € |
| 1.200 | 1,56760 € | 1.881,12 € |
| 1.800 | 1,52342 € | 2.742,16 € |
| 3.000 | 1,46954 € | 4.408,62 € |
| 4.200 | 1,43509 € | 6.027,38 € |
| 6.000 | 1,39948 € | 8.396,88 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |





