




0475530001 | |
|---|---|
DigiKey Part Number | WM3293TR-ND - Tape & Reel (TR) WM3293CT-ND - Cut Tape (CT) WM3293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0475530001 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0475530001 Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.071" (1.80mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type SIM Card | Contact Finish Gold |
Number of Positions 8 (6 + 2) | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector and Ejector | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 115A-ADA0-R02 | ATTEND Technology | 1.603 | 4827-115A-ADA0-R02CT-ND | 2,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,60000 € | 26,00 € |
| 25 | 2,43640 € | 60,91 € |
| 50 | 2,32000 € | 116,00 € |
| 100 | 2,20920 € | 220,92 € |
| 250 | 2,07092 € | 517,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,53925 € | 1.523,55 € |
| 1.200 | 2,41811 € | 2.901,73 € |
| 1.800 | 2,34997 € | 4.229,95 € |
| 3.000 | 2,26686 € | 6.800,58 € |
| 4.200 | 2,21376 € | 9.297,79 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |


