Similar

Category | Pitch 0.079" (2.00mm) |
Manufacturer Molex | Number of Rows 1 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476150001 | Molex | 25.302 | WM6740CT-ND | 0,61000 € | Similar |


