0475070001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 5.037
Unit Price: 0,88000 €
Datasheet
4 Position Spring Battery Contact Connector Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0475070001

DigiKey Part Number
0475070001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0475070001
Description
CONN SPRING BATTERY 4POS SMD
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0475070001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
Molex
Number of Rows
1
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Material
Beryllium Copper
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Battery Contact
Contact Finish Thickness
30.0µin (0.76µm)
Number of Contacts
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0475070010Molex5.037WM10856CT-ND0,88000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes